KEL 6200-050-601-F technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 50 |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for KEL 6200-050-601-F to view detailed technical specifications.
No datasheet is available for this part.