This rectangular connector features 40 contacts, a right angle body orientation, and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum current rating of 0.5A per contact. The operating temperature range is from -55°C to 85°C.
KEL 8811-040-170L technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KEL 8811-040-170L to view detailed technical specifications.
No datasheet is available for this part.