KEL 8817-120-170S technical specifications.
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 8800 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 650VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 4 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEL 8817-120-170S to view detailed technical specifications.
No datasheet is available for this part.