Cable Assembly 0.11m 30AWG 0.635mm 40 POS IDC Connector F
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.635mm |
| Number of Contacts | 40 |
| Gender | F |
| Connector Type A | IDC Connector |
| Size | 30AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |