KEL 8825R-100-175 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Height | 19.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KEL 8825R-100-175 to view detailed technical specifications.
No datasheet is available for this part.