KEL 8830-068-170L technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 68 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KEL 8830-068-170L to view detailed technical specifications.
No datasheet is available for this part.