KEL 8830E-100-170SD-GF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 78.63 |
| Product Depth (mm) | 17.4 |
| Product Height (mm) | 7 |
| Tail Length (mm) | 3 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Cage Code | S4844 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KEL 8830E-100-170SD-GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.