The 8925E-040-179-F is a 40-contact IDC connector with a right-angle body orientation and dual-slot polarization type. It features a terminal pitch of 1.27mm and a maximum current rating of 0.5A per contact. The connector is designed for cable mount applications and has a height of 13.7mm. It operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 0.5/ContactA |
| Height | 13.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |