The 8925E-050-179-F IDC connector features 50 contacts with a 1.27mm terminal pitch, arranged in two rows. It has a right-angle body orientation and is designed for cable mounting. The connector operates within a temperature range of -55°C to 85°C and has a maximum current rating of 0.5 amps per contact. The termination method is IDT, and the polarization type is dual slot.
KEL 8925E-050-179-F technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 0.5/ContactA |
| Height | 13.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KEL 8925E-050-179-F to view detailed technical specifications.
No datasheet is available for this part.