This 80-contact wire-to-board header features a PL gender and a 1.27mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 85°C. The header is rated for a maximum current of 0.5A and has a height of 5.1mm.
KEL 8930E-080-178MS technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Height | 5.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KEL 8930E-080-178MS to view detailed technical specifications.
No datasheet is available for this part.