KEL 8931E-020-178S-F technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KEL 8931E-020-178S-F to view detailed technical specifications.
No datasheet is available for this part.