This 144-contact DIMM socket features a right-angle body orientation and solder termination method. It is designed for surface mount applications and can operate within a temperature range of -55°C to 85°C. The socket has a maximum current rating of 0.5A and is constructed with a SKT gender and 2 rows of contacts.
KEL DM04-144B2-F technical specifications.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 144 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KEL DM04-144B2-F to view detailed technical specifications.
No datasheet is available for this part.