Kelan 141303 technical specifications.
| Board Thickness | 1.6mm |
| Package/Case | Epoxy |
| Height | 233.4mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Kelan 141303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
