Kelan 141330 technical specifications.
| Height | 19mm |
| Length | 48mm |
| Reach SVHC Compliant | No |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kelan 141330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.