Kelan 147897 technical specifications.
| Body Material | Copper |
| Package/Case | Epoxy |
| Height | 121.9mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 457.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kelan 147897 to view detailed technical specifications.
No datasheet is available for this part.