Kelan 147899 technical specifications.
| Board Thickness | 1.6mm |
| Height | 114.3mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 365.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kelan 147899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
