Kelan 149061 technical specifications.
| Board Thickness | 1.6mm |
| Package/Case | Epoxy |
| Height | 457mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Kelan 149061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
