Kelan 5004 technical specifications.
| Board Thickness | 2.54mm |
| Package/Case | 457 |
| Height | 121.9mm |
| Reach SVHC Compliant | No |
| Width | 457.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kelan 5004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
