Kelan CEM9S technical specifications.
| Board Thickness | 1.6mm |
| Height | 592mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 457mm |
| RoHS | Compliant |
Download the complete datasheet for Kelan CEM9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
