Kelan KC-SO-500/SO-1270 technical specifications.
| Board Thickness | 1.6mm |
| Package/Case | Epoxy |
| Height | 50mm |
| Material | Glass |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kelan KC-SO-500/SO-1270 to view detailed technical specifications.
No datasheet is available for this part.