Keller DM/80436-700 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 59mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Keller DM/80436-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.