Keller LEO2 / 700BAR / 81021.2 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 59mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Keller LEO2 / 700BAR / 81021.2 to view detailed technical specifications.
No datasheet is available for this part.