Keller PA21SR/80395.3-254-20MA technical specifications.
| Body Material | Stainless Steel |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 28V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Output Voltage | 5V |
| Outside Diameter | 17mm |
| Pressure Type | Sealed Gauge |
| Reach SVHC Compliant | No |
| Series | 21R |
| Supply Current | 25mA |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Keller PA21SR/80395.3-254-20MA to view detailed technical specifications.
No datasheet is available for this part.