Keller PR21SR/80444.3-1 technical specifications.
| Body Material | Stainless Steel |
| Output Current | 20mA |
| Reach SVHC Compliant | Unknown |
| Resistance | 21R |
| Supply Current | 25mA |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Keller PR21SR/80444.3-1 to view detailed technical specifications.
No datasheet is available for this part.