Kemet 05HV35B335KC technical specifications.
| Capacitance | 3.3uF |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 05HV35B335KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.