Kemet 10HV12B103ZN technical specifications.
| Capacitance | 10nF |
| Dissipation Factor | 2.5% |
| Height | 0.4inch |
| Lead Pitch | 0.3inch |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HV |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 10HV12B103ZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.