Kemet 10HV20B102KN technical specifications.
| Capacitance | 1nF |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.22inch |
| Lead Diameter | 0.025inch |
| Lead Pitch | 0.17inch |
| Lead/Base Style | Straight |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet 10HV20B102KN to view detailed technical specifications.
No datasheet is available for this part.