Kemet 10HV21B332K technical specifications.
| Capacitance | 3.3nF |
| Lead Pitch | 0.22inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 10HV21B332K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.