Kemet 402/1/57615/111 technical specifications.
| Body Diameter | 5.6mm |
| Capacitance | 22uF |
| Package/Case | T |
| ESR (Equivalent Series Resistance) | 8R |
| Impedance | 5R |
| Lead Diameter | 0.65mm |
| Lead Length | 30mm |
| Leakage Current | 1.5uA |
| Length | 16mm |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| RoHS Compliant | No |
| Series | TH |
| Tolerance | 10% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 402/1/57615/111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.