Kemet 402/1/57647/127 technical specifications.
| Body Diameter | 10.2mm |
| Capacitance | 470uF |
| Package/Case | T |
| ESR (Equivalent Series Resistance) | 900mR |
| Lead Diameter | 0.65mm |
| Lead Length | 57.15mm |
| Leakage Current | 5uA |
| Length | 31mm |
| Reach SVHC Compliant | No |
| Series | TH |
| Tolerance | 10% |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Kemet 402/1/57647/127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.