Kemet 50HV26B103Z technical specifications.
| Capacitance | 10nF |
| Lead Pitch | 0.675inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 50HV26B103Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.