Kemet 60ER4470AA30M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 60ER4470AA30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.