Cap Film 0.012uF 2200V PP 10% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 0.066 Ohm 105°C Automotive T/R
Kemet 749N2120GY00K technical specifications.
| Capacitance | 0.012uF |
| Voltage | 2200VDC|900VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 900VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.066Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 8.5 X 17mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 749N2120GY00K to view detailed technical specifications.
No datasheet is available for this part.