This 10uF film capacitor is rated for 250VDC and 10% tolerance, with a dielectric of polypropylene. It features an ESR of 0.0019 and is designed for pulse applications. The capacitor operates between -55°C and 110°C, and is mounted through a radial lead. It has a size of 41.5 X 24 X 44 and a terminal pitch of 37.5.
Kemet 76IW5100JH30K technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0019Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IW5100JH30K to view detailed technical specifications.
No datasheet is available for this part.