Cap Film 0.022uF 630V PP 10% (18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Bulk
Kemet 76PI2220SE30K technical specifications.
| Capacitance | 0.022uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet 76PI2220SE30K to view detailed technical specifications.
No datasheet is available for this part.