Kemet A50EQ4680ZA60J technical specifications.
| Capacitance | 6.8uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | A50 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A50EQ4680ZA60J to view detailed technical specifications.
No datasheet is available for this part.