Kemet A50PT4100AA60M technical specifications.
| Capacitance | 1uF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A50 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A50PT4100AA60M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.