
The A700 series capacitor from Kemet features a capacitance of 220uF with a tolerance of 20%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 2917 package, with a height of 4.3mm, and is packaged in quantities of 500 on a tape and reel. It is designed for surface mount applications.
Kemet A700X227M004ATE010DISC technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X227M004ATE010DISC to view detailed technical specifications.
No datasheet is available for this part.