Kemet A70ZZ4100ZD00K technical specifications.
| Capacitance | 1uF |
| Dielectric | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | A70 |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet A70ZZ4100ZD00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.