Kemet ACR05B100JWS technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet ACR05B100JWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.