This aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and a DC rated voltage of 200VDC. It features a low ESR type and a maximum impedance of 0.072 ohms at 20°C and 10kHz. The capacitor is designed for clamp mount applications and has a high ripple current rating of 5600. It is constructed with a long-life design and can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.09Ohm |
| Ripple Current | 5600mA |
| Leakage Current | 6000@5MinuA |
| Size | 36 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.072@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Long Life|High Ripple Current|Excellent Surge Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |