Kemet ALS31M681DF415 technical specifications.
| Capacitance | 680uF |
| Voltage | 415VDC |
| Tolerance | 20% |
| ESR | 0.18Ohm |
| Ripple Current | 4500mA |
| Leakage Current | 6000@5MinuA |
| Size | 36 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.12@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Long Life|High Ripple Current|Excellent Surge Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS31M681DF415 to view detailed technical specifications.
No datasheet is available for this part.