Kemet ALS34J332D4L160 technical specifications.
| Capacitance | 3300uF |
| Voltage | 160VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 160VDC |
| ESR | 0.049Ohm |
| Ripple Current | 8700mA |
| Leakage Current | 3168@5MinuA |
| Lifetime | 11000h |
| Size | 34.9 X 117.5mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS34J332D4L160 to view detailed technical specifications.
No datasheet is available for this part.