Kemet B-20L-48B technical specifications.
| Diameter | 4.8mm |
| Height | 4.8mm |
| Inside Diameter | 2.4mm |
| Length | 4.8mm |
| Material | Ferrite |
| Max Frequency | 300MHz |
| Mount | Free Hanging |
| Outside Diameter | 4.8mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B-20 |
| Termination | SNAP |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Kemet B-20L-48B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.