Kemet B45196H3106M209/BKN technical specifications.
| Capacitance | 10uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet B45196H3106M209/BKN to view detailed technical specifications.
No datasheet is available for this part.