Kemet C052K820K2X5CAC-7301 technical specifications.
| Capacitance | 82pF |
| Package/Case | 200 |
| Dielectric | X7R |
| Height | 4.83mm |
| Length | 4.83mm |
| Pitch | 5.08mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C052K820K2X5CAC-7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.