The Kemet C0603X273M3RAL7210 is a ceramic capacitor with a capacitance of 27nF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 case, measuring 0.8mm in height, 1.6mm in length, and 0.8mm in width. It is available in quantities of 10,000 and is packaged on a tape and reel. The capacitor is suitable for surface mount technology (SMT) and has a dielectric of X7R.
Kemet C0603X273M3RAL7210 technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | C0603X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0603X273M3RAL7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.