
The Kemet C0603Y181J9RACTU is a surface mount capacitor with a capacitance of 180pF and a voltage rating of 6.3V. It features a X7R dielectric and is available in a 0603 package. Operating temperatures range from -55°C to 125°C. This component is RoHS compliant and is supplied in tape and reel packaging with a quantity of 4000 units per reel.
Kemet C0603Y181J9RACTU technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603Y |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603Y181J9RACTU to view detailed technical specifications.
No datasheet is available for this part.