The C0805H822K5GALT250 is a surface-mount capacitor from Kemet with a capacitance of 8.2nF and a tolerance of 10%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is available in quantities of 250. It is not RoHS compliant and has a termination of SMD/SMT.
Kemet C0805H822K5GALT250 technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0805H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805H822K5GALT250 to view detailed technical specifications.
No datasheet is available for this part.