The C0805H822K5GALT500 ceramic capacitor from Kemet features a capacitance of 8.2nF with a tolerance of 10%. It operates within a temperature range of -55°C to 200°C and is rated for a maximum DC voltage of 50V. This component is packaged in a 0805 case, suitable for surface mount technology (SMT) applications. It is available in quantities of 500 and is packaged on tape and reel.
Kemet C0805H822K5GALT500 technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0805H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805H822K5GALT500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.